+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNP-22

Transmitter; flush mount; 3VDC; IP20; EXTA LIFE; -10÷55°C; 300m

Manufacturer: ZAMEL

Manufacturer part number:
RNP-22

Alternative designations: EXL10000021

TME Symbol:
RNP-22

Specification

Manufacturer
ZAMEL
Type of automation module
transmitter
Mounting
flush mount
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x13mm
Frequency
868.5MHz
Range
300m
Number of channels
4
Kind of module
wireless
Additional functions
LED status indicator
Software
dedicated mobile app, EXTA LIFE
Supply voltage
  • 3V DC
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight35.78 g
Certificates
EAN code5903669225287
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNP-22
1 in TME stock
Net price for quantities from 1 pcs - 38.10 USDGross price for quantities from 1 pcs - 38.10 USD
Net price for quantities from 5 pcs - 35.50 USDGross price for quantities from 5 pcs - 35.50 USD
Net price for quantities from 10 pcs - 33.13 USDGross price for quantities from 10 pcs - 33.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.