+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNPG-36

Cable gland; PG36; IP65; polyamide; grey

Manufacturer: RAYCHEM RPG

Manufacturer part number:
RNPG-36
TME Symbol:
RNPG-36

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP65
Body material
polyamide
Body colour
grey
Cable external diameter
25...32mm
Thread length
13mm
Kind of thread
PG
Spanner size
55mm
Operating temperature
-30...120°C
Kit contents
  • cable gland
  • nut
Gross weight69.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
*
RNPG-36
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs