+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNPP-311.1

Voltage monitoring relay; for DIN rail mounting; RNPP; SPDT

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
RNPP-311.1
TME Symbol:
RNPP-311.1

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
RNPP
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-35...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20 at terminal side, IP40
Body dimensions
90.2x36x64.5mm
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 230...400V AC
Output 2 electrical parameters
250V AC / 5A
Power supply
  • from tested wiring system
Dimensions
Gross weight113 g
Certificates
EAN code5903111135430
See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
RNPP-311.1
3 in TME stock
Net price for quantities from 1 pcs - 34.02 USDGross price for quantities from 1 pcs - 34.02 USD
Net price for quantities from 5 pcs - 31.64 USDGross price for quantities from 5 pcs - 31.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.