+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNPP-311M

Voltage monitoring relay; for DIN rail mounting; RNPP; SPDT

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
RNPP-311M
TME Symbol:
RNPP-311M

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
RNPP
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-35...55°C
Output 1 electrical parameters
30V DC / 5A, 250V AC / 2A
Leads
screw terminals
Contact actuation delay
0...600s
IP rating
IP20 at terminal side, IP40
Body dimensions
35x93x65mm
Kind of output 2
SPDT
Voltage between phases (for three phase system)
3 x 230...415V AC
Output 2 electrical parameters
30V AC / 5A, 250V AC / 2A
Power supply
  • from tested wiring system
Dimensions
Gross weight131.87 g
Certificates
EAN code5903111135058

WATCH VIDEO

See other products in this category: Monitoring Relays NOVATEK ELECTRO,
See other products from this series.:
*
RNPP-311M
41 in TME stock
Net price for quantities from 1 pcs - 39.03 USDGross price for quantities from 1 pcs - 39.03 USD
Net price for quantities from 5 pcs - 36.33 USDGross price for quantities from 5 pcs - 36.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.