+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RNW-01

4-input interface; Smart Home; flush mount; 230VAC; IP20; SUPLA

Manufacturer: ZAMEL

Manufacturer part number:
RNW-01

Alternative designations: SPL10000027

TME Symbol:
RNW-01

Specification

Manufacturer
ZAMEL
Type of automation module
4-input interface
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight47.7 g
Certificates
EAN code5903669457022
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
RNW-01
4 in TME stock
Net price for quantities from 1 pcs - 43.30 USDGross price for quantities from 1 pcs - 43.30 USD
Net price for quantities from 5 pcs - 40.60 USDGross price for quantities from 5 pcs - 40.60 USD
Net price for quantities from 10 pcs - 37.89 USDGross price for quantities from 10 pcs - 37.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.