+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RO-0505S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP4


Manufacturer: RECOM

Manufacturer part number:
RO-0505S
TME Symbol:
RO-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP4
Mounting
THT
Manufacturer series
RO
Body dimensions
11.5x6x10mm
Efficiency
78...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.453 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RO-0505S
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Packaging method by the manufacturer:Tube = 42 pcs