+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RO-0524S/P

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Iout: 42mA; SIP4

Manufacturer: RECOM

Manufacturer part number:
RO-0524S/P
TME Symbol:
RO-0524S/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output current
42mA
Case
SIP4
Mounting
THT
Manufacturer series
RO
Body dimensions
11.5x6x10mm
Efficiency
78...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RO-0524S/P
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 25 pcs - 6.38 USDGross price for quantities from 25 pcs - 6.38 USD
Net price for quantities from 42 pcs - 6.15 USDGross price for quantities from 42 pcs - 6.15 USD
Net price for quantities from 50 pcs - 6.05 USDGross price for quantities from 50 pcs - 6.05 USD
Net price for quantities from 84 pcs - 5.91 USDGross price for quantities from 84 pcs - 5.91 USD
No. of pieces (Multiplicity: 1)