+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RO-123.3S/HP

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: RECOM

Manufacturer part number:
RO-123.3S/HP
TME Symbol:
RO-123.3S/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP4
Mounting
THT
Manufacturer series
RO
Body dimensions
11.5x6x10mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RO-123.3S/HP
0 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 42 pcs - 7.49 USDGross price for quantities from 42 pcs - 7.49 USD
Net price for quantities from 126 pcs - 7.17 USDGross price for quantities from 126 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)