+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROL-0512S

Converter: DC/DC; 0.5W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 42mA

Manufacturer: RECOM

Manufacturer part number:
ROL-0512S
TME Symbol:
ROL-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
0.5W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
42mA
Case
SIP4
Mounting
THT
Manufacturer series
ROL
Body dimensions
11.5x6x10mm
Efficiency
80...86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
ROL-0512S
0 in TME stock
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 7.75 USD
Net price for quantities from 25 pcs - 7.18 USDGross price for quantities from 25 pcs - 7.18 USD
Net price for quantities from 500 pcs - 6.71 USDGross price for quantities from 500 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)