+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROM-0505S/P

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP4

Manufacturer: RECOM

Manufacturer part number:
ROM-0505S/P
TME Symbol:
ROM-0505S/P

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP4
Mounting
THT
Manufacturer series
ROM
Body dimensions
11.5x6.05x7.7mm
Efficiency
70...78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
ROM-0505S/P
0 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 25 pcs - 7.75 USDGross price for quantities from 25 pcs - 7.75 USD
Net price for quantities from 42 pcs - 7.45 USDGross price for quantities from 42 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)