+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROP-02

Receiver; flush mount; 230VAC; NO x2; IP20; EXTA FREE; -10÷55°C


Manufacturer: ZAMEL

Manufacturer part number:
ROP-02

Alternative designations: EXF10000050

TME Symbol:
ROP-02

Specification

Manufacturer
ZAMEL
Type of automation module
receiver
Mounting
flush mount
Contacts configuration
NO x2
IP rating
IP20
Manufacturer series
EXTA FREE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
250m
Power consumption
1.09W
Number of channels
2
Counting range
1s...18h
Related items
EFC-02, P-256/8, P-256/36, P-257/2, P-257/4, RCK-01, RCL-02, RCR-01, RCZ-01, RND-01, RNK-02, RNK-04, RNL-01, RNM-10, RNP-01, RNP-02, RTI-01, RTN-01, RXM-01
Contacts electrical parameters
250V AC / 5A
Kind of module
wireless
Additional functions
LED status indicator
Supply voltage
  • 230V AC
Gross weight49.23 g
Certificates
EAN code5903669041887
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROP-02
0 in TME stock
Net price for quantities from 1 pcs - 45.41 USDGross price for quantities from 1 pcs - 45.41 USD
Net price for quantities from 5 pcs - 42.57 USDGross price for quantities from 5 pcs - 42.57 USD
Net price for quantities from 10 pcs - 39.73 USDGross price for quantities from 10 pcs - 39.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.