+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01061503

Enclosure: multipurpose; X: 64mm; Y: 150mm; Z: 34mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01061503
TME Symbol:
ROSE-01061503

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
150mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight277.2 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01061503
3 in TME stock
Net price for quantities from 1 pcs - 29.87 USDGross price for quantities from 1 pcs - 29.87 USD
Net price for quantities from 3 pcs - 26.88 USDGross price for quantities from 3 pcs - 26.88 USD
Net price for quantities from 5 pcs - 24.04 USDGross price for quantities from 5 pcs - 24.04 USD
Net price for quantities from 10 pcs - 22.40 USDGross price for quantities from 10 pcs - 22.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.