+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01061900

Enclosure: multipurpose; X: 64mm; Y: 185mm; Z: 34mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01061900
TME Symbol:
ROSE-01061900

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
185mm
Dimension Z
34mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight370.45 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01061900
1 in TME stock
Net price for quantities from 1 pcs - 30.12 USDGross price for quantities from 1 pcs - 30.12 USD
Net price for quantities from 3 pcs - 27.10 USDGross price for quantities from 3 pcs - 27.10 USD
Net price for quantities from 5 pcs - 24.25 USDGross price for quantities from 5 pcs - 24.25 USD
Net price for quantities from 10 pcs - 22.60 USDGross price for quantities from 10 pcs - 22.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.