+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01101608

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01101608
TME Symbol:
ROSE-01101608

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight843 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01101608
13 in TME stock
Net price for quantities from 1 pcs - 67.31 USDGross price for quantities from 1 pcs - 67.31 USD
Net price for quantities from 3 pcs - 60.57 USDGross price for quantities from 3 pcs - 60.57 USD
Net price for quantities from 5 pcs - 54.18 USDGross price for quantities from 5 pcs - 54.18 USD
Net price for quantities from 10 pcs - 50.49 USDGross price for quantities from 10 pcs - 50.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.