+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01123608

Enclosure: multipurpose; X: 120mm; Y: 360mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
01123608
TME Symbol:
ROSE-01123608

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
360mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight2.04 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01123608
0 in TME stock
Net price for quantities from 1 pcs - 126.29 USDGross price for quantities from 1 pcs - 126.29 USD
Net price for quantities from 4 pcs - 113.67 USDGross price for quantities from 4 pcs - 113.67 USD
Net price for quantities from 8 pcs - 101.67 USDGross price for quantities from 8 pcs - 101.67 USD
Net price for quantities from 20 pcs - 94.72 USDGross price for quantities from 20 pcs - 94.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.