+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01232018

Enclosure: multipurpose; X: 202mm; Y: 232mm; Z: 181mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
01232018
TME Symbol:
ROSE-01232018

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
202mm
Dimension Y
232mm
Dimension Z
181mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight4.134 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01232018
1 in TME stock
Net price for quantities from 1 pcs - 280.57 USDGross price for quantities from 1 pcs - 280.57 USD
Net price for quantities from 3 pcs - 252.52 USDGross price for quantities from 3 pcs - 252.52 USD
Net price for quantities from 5 pcs - 225.86 USDGross price for quantities from 5 pcs - 225.86 USD
Net price for quantities from 10 pcs - 210.43 USDGross price for quantities from 10 pcs - 210.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.