+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01232811

Enclosure: multipurpose; X: 230mm; Y: 280mm; Z: 111mm; aluminium

Manufacturer: ROSE

Manufacturer part number:
01232811
TME Symbol:
ROSE-01232811

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
280mm
Dimension Z
111mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Dimensions
Gross weight3.2721 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
01232811
2 in TME stock
Net price for quantities from 1 pcs - 196.68 USDGross price for quantities from 1 pcs - 196.68 USD
Net price for quantities from 3 pcs - 177.01 USDGross price for quantities from 3 pcs - 177.01 USD
Net price for quantities from 5 pcs - 157.35 USDGross price for quantities from 5 pcs - 157.35 USD
Net price for quantities from 10 pcs - 147.52 USDGross price for quantities from 10 pcs - 147.52 USD
No. of pieces (Multiplicity: 1)