+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02414012

Enclosure: multipurpose; X: 400mm; Y: 405mm; Z: 121mm; polyester


Manufacturer: ROSE

Manufacturer part number:
02414012
TME Symbol:
ROSE-02414012

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
400mm
Dimension Y
405mm
Dimension Z
121mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight7.38 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02414012
0 in TME stock
Net price for quantities from 1 pcs - 328.85 USDGross price for quantities from 1 pcs - 328.85 USD
Net price for quantities from 3 pcs - 295.97 USDGross price for quantities from 3 pcs - 295.97 USD
Net price for quantities from 5 pcs - 264.73 USDGross price for quantities from 5 pcs - 264.73 USD
Net price for quantities from 10 pcs - 246.64 USDGross price for quantities from 10 pcs - 246.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.