+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02414020

Enclosure: multipurpose; X: 401mm; Y: 406mm; Z: 201mm; polyester


Manufacturer: ROSE

Manufacturer part number:
02414020
TME Symbol:
ROSE-02414020

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
401mm
Dimension Y
406mm
Dimension Z
201mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight7.5806 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02414020
0 in TME stock
Net price for quantities from 1 pcs - 383.64 USDGross price for quantities from 1 pcs - 383.64 USD
Net price for quantities from 3 pcs - 345.28 USDGross price for quantities from 3 pcs - 345.28 USD
Net price for quantities from 5 pcs - 308.84 USDGross price for quantities from 5 pcs - 308.84 USD
Net price for quantities from 10 pcs - 287.74 USDGross price for quantities from 10 pcs - 287.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.