+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04101006

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 61mm; Aluform; IP66


Manufacturer: ROSE

Manufacturer part number:
04101006
TME Symbol:
ROSE-04101006

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
61mm
Manufacturer series
Aluform
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-60...130°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight499.7 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
04101006
6 in TME stock
Net price for quantities from 1 pcs - 49.77 USDGross price for quantities from 1 pcs - 49.77 USD
Net price for quantities from 3 pcs - 44.79 USDGross price for quantities from 3 pcs - 44.79 USD
Net price for quantities from 5 pcs - 40.06 USDGross price for quantities from 5 pcs - 40.06 USD
Net price for quantities from 10 pcs - 37.33 USDGross price for quantities from 10 pcs - 37.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.