+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04282811

Enclosure: multipurpose; X: 280mm; Y: 280mm; Z: 111mm; Aluform; IP66

Manufacturer: ROSE

Manufacturer part number:
04282811
TME Symbol:
ROSE-04282811

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
280mm
Dimension Y
280mm
Dimension Z
111mm
Manufacturer series
Aluform
Enclosure material
aluminium
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-60...130°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight3.0103 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
04282811
3 in TME stock
Net price for quantities from 1 pcs - 193.05 USDGross price for quantities from 1 pcs - 193.05 USD
Net price for quantities from 3 pcs - 172.78 USDGross price for quantities from 3 pcs - 172.78 USD
Net price for quantities from 5 pcs - 155.41 USDGross price for quantities from 5 pcs - 155.41 USD
Net price for quantities from 10 pcs - 144.79 USDGross price for quantities from 10 pcs - 144.79 USD
No. of pieces (Multiplicity: 1)