+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07502011

Enclosure: with panel; NoVoTronic; X: 126mm; Y: 180mm; Z: 49mm; black


Manufacturer: ROSE

Manufacturer part number:
07502011
TME Symbol:
ROSE-07502011

Specification

Manufacturer
ROSE
Type of enclosure
with panel
Manufacturer series
NoVoTronic
Dimension X
126mm
Dimension Y
180mm
Dimension Z
49mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
IP rating
IP65
Operating temperature
-40...90°C
Side colour
red
Dimensions
Gross weight749.3 g
Certificates
See other products in this category: Enclosures with Panel ROSE,
See other products from this series.:
*
07502011
2 in TME stock
Net price for quantities from 1 pcs - 91.34 USDGross price for quantities from 1 pcs - 91.34 USD
Net price for quantities from 4 pcs - 82.20 USDGross price for quantities from 4 pcs - 82.20 USD
Net price for quantities from 8 pcs - 73.53 USDGross price for quantities from 8 pcs - 73.53 USD
Net price for quantities from 20 pcs - 68.52 USDGross price for quantities from 20 pcs - 68.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.