+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22122000

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 100mm; Mini-Polyglas

Manufacturer: ROSE

Manufacturer part number:
22122000
TME Symbol:
ROSE-22122000

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
100mm
Manufacturer series
Mini-Polyglas
Enclosure material
polyester
Body colour
light grey
Cover colour
transparent
IP rating
IP66
Dimensions
Gross weight900 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
See other products from this series.:
*
22122000
0 in TME stock
Net price for quantities from 1 pcs - 223.22 USDGross price for quantities from 1 pcs - 223.22 USD
Net price for quantities from 3 pcs - 200.90 USDGross price for quantities from 3 pcs - 200.90 USD
Net price for quantities from 5 pcs - 179.69 USDGross price for quantities from 5 pcs - 179.69 USD
Net price for quantities from 10 pcs - 167.42 USDGross price for quantities from 10 pcs - 167.42 USD
No. of pieces (Multiplicity: 1)