+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25101608

Enclosure: multipurpose; X: 100mm; Y: 160mm; Z: 81mm; aluminium; IP66


Manufacturer: ROSE

Manufacturer part number:
25101608
TME Symbol:
ROSE-25101608

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
160mm
Dimension Z
81mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight786 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25101608
0 in TME stock
Net price for quantities from 1 pcs - 93.79 USDGross price for quantities from 1 pcs - 93.79 USD
Net price for quantities from 4 pcs - 84.42 USDGross price for quantities from 4 pcs - 84.42 USD
Net price for quantities from 8 pcs - 75.50 USDGross price for quantities from 8 pcs - 75.50 USD
Net price for quantities from 20 pcs - 70.35 USDGross price for quantities from 20 pcs - 70.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.