+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25232011

Enclosure: multipurpose; X: 202mm; Y: 232mm; Z: 111mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
25232011
TME Symbol:
ROSE-25232011

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
202mm
Dimension Y
232mm
Dimension Z
111mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight2.53 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25232011
0 in TME stock
Net price for quantities from 1 pcs - 170.91 USDGross price for quantities from 1 pcs - 170.91 USD
Net price for quantities from 3 pcs - 153.90 USDGross price for quantities from 3 pcs - 153.90 USD
Net price for quantities from 5 pcs - 136.90 USDGross price for quantities from 5 pcs - 136.90 USD
Net price for quantities from 10 pcs - 126.69 USDGross price for quantities from 10 pcs - 126.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.