+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25232811

Enclosure: multipurpose; X: 230mm; Y: 280mm; Z: 111mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
25232811
TME Symbol:
ROSE-25232811

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
280mm
Dimension Z
111mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight3.09 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25232811
0 in TME stock
Net price for quantities from 1 pcs - 234.89 USDGross price for quantities from 1 pcs - 234.89 USD
Net price for quantities from 3 pcs - 211.41 USDGross price for quantities from 3 pcs - 211.41 USD
Net price for quantities from 5 pcs - 189.09 USDGross price for quantities from 5 pcs - 189.09 USD
Net price for quantities from 10 pcs - 176.17 USDGross price for quantities from 10 pcs - 176.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.