+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25314014

Enclosure: multipurpose; X: 312mm; Y: 403mm; Z: 141mm; aluminium


Manufacturer: ROSE

Manufacturer part number:
25314014
TME Symbol:
ROSE-25314014

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
312mm
Dimension Y
403mm
Dimension Z
141mm
Enclosure material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-55...90°C
Conform to the norm
ATEX Ex EN
Dimensions
Gross weight7.44 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
25314014
0 in TME stock
Net price for quantities from 1 pcs - 651.39 USDGross price for quantities from 1 pcs - 651.39 USD
Net price for quantities from 3 pcs - 586.26 USDGross price for quantities from 3 pcs - 586.26 USD
Net price for quantities from 5 pcs - 524.37 USDGross price for quantities from 5 pcs - 524.37 USD
Net price for quantities from 10 pcs - 488.55 USDGross price for quantities from 10 pcs - 488.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.