+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37006421

Enclosure: wall mounting; X: 380mm; Y: 600mm; Z: 217mm; IP66; IK09

Manufacturer: ROSE

Manufacturer part number:
37006421
TME Symbol:
ROSE-37006421

Specification

Manufacturer
ROSE
Type of enclosure
wall mounting
Dimension X
380mm
Dimension Y
600mm
Dimension Z
217mm
Enclosure material
stainless steel
IP rating
IP66
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Version
with cam lock
Dimensions
Gross weight12 kg
Certificates
See other products in this category: Wall Mounting Enclosures ROSE,
*
37006421
0 in TME stock
Net price for quantities from 1 pcs - 666.95 USDGross price for quantities from 1 pcs - 666.95 USD
Net price for quantities from 3 pcs - 600.25 USDGross price for quantities from 3 pcs - 600.25 USD
Net price for quantities from 5 pcs - 536.90 USDGross price for quantities from 5 pcs - 536.90 USD
Net price for quantities from 10 pcs - 500.21 USDGross price for quantities from 10 pcs - 500.21 USD
No. of pieces (Multiplicity: 1)