+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37101096

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 61mm; IP66; IK09

Manufacturer: ROSE

Manufacturer part number:
37101096
TME Symbol:
ROSE-37101096

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
61mm
Version
with fixing lugs
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight587 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37101096
0 in TME stock
Net price for quantities from 1 pcs - 135.69 USDGross price for quantities from 1 pcs - 135.69 USD
Net price for quantities from 3 pcs - 120.76 USDGross price for quantities from 3 pcs - 120.76 USD
Net price for quantities from 5 pcs - 109.23 USDGross price for quantities from 5 pcs - 109.23 USD
Net price for quantities from 10 pcs - 101.77 USDGross price for quantities from 10 pcs - 101.77 USD
No. of pieces (Multiplicity: 1)