+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37201006

Enclosure: multipurpose; X: 100mm; Y: 200mm; Z: 61mm; IP66; IK09


Manufacturer: ROSE

Manufacturer part number:
37201006
TME Symbol:
ROSE-37201006

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
200mm
Dimension Z
61mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight742.4 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37201006
1 in TME stock
Net price for quantities from 1 pcs - 167.34 USDGross price for quantities from 1 pcs - 167.34 USD
Net price for quantities from 3 pcs - 152.28 USDGross price for quantities from 3 pcs - 152.28 USD
Net price for quantities from 5 pcs - 134.71 USDGross price for quantities from 5 pcs - 134.71 USD
Net price for quantities from 10 pcs - 125.51 USDGross price for quantities from 10 pcs - 125.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.