+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37602012

Enclosure: multipurpose; X: 200mm; Y: 600mm; Z: 121mm; IP66; IK09

Manufacturer: ROSE

Manufacturer part number:
37602012
TME Symbol:
ROSE-37602012

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
600mm
Dimension Z
121mm
Version
with fixing lugs
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK09
Conform to the norm
EN 60529
Dimensions
Gross weight5.9 kg
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
37602012
0 in TME stock
Net price for quantities from 1 pcs - 374.06 USDGross price for quantities from 1 pcs - 374.06 USD
Net price for quantities from 3 pcs - 336.66 USDGross price for quantities from 3 pcs - 336.66 USD
Net price for quantities from 5 pcs - 301.12 USDGross price for quantities from 5 pcs - 301.12 USD
Net price for quantities from 10 pcs - 280.55 USDGross price for quantities from 10 pcs - 280.55 USD
No. of pieces (Multiplicity: 1)