+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROUTERUPS-15

Power supply: router UPS; 15W; 5V,9V,12V; DC 5,5/2,1,USB A; 8.8Ah


Manufacturer: IPS

Manufacturer part number:
ROUTERUPS-15
TME Symbol:
ROUTERUPS-15

Specification

Manufacturer
IPS
Type of power supply
router UPS
Power
15W
Output voltage
5V, 9V, 12V
Connection
DC 5,5/2,1, USB A
Body dimensions
160x105x28mm
Number of output sockets
2
Capacity
8.8Ah
Number of rechargeable batteries
4
Frequency
50...60Hz
Operating temperature
0...40°C
Electrical parameters of output
5V/1A, 5V/3A, 9V/1.33A, 12V/1.25A
Supply voltage
  • 110V
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 2200mAh x4
Gross weight497.4 g
Certificates
EAN code5902135125908
See other products in this category: Computer Power Supply Units and UPSs IPS,
*
ROUTERUPS-15
37 in TME stock
Net price for quantities from 1 pcs - 34.40 USDGross price for quantities from 1 pcs - 34.40 USD
Net price for quantities from 2 pcs - 29.82 USDGross price for quantities from 2 pcs - 29.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible