+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROW-02

Two-channel controller; Smart Home; flush mount; 230VAC; IP20

Manufacturer: ZAMEL

Manufacturer part number:
ROW-02

Alternative designations: SPL10000003

TME Symbol:
ROW-02

Specification

Manufacturer
ZAMEL
Type of automation module
two-channel controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 5A
Number of outputs
2
Application
intelligent house
Number of inputs
2
Interface
WiFi
Kind of output
NO x2
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight62.57 g
Certificates
EAN code5903669214571
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROW-02
3 in TME stock
Net price for quantities from 1 pcs - 56.27 USDGross price for quantities from 1 pcs - 56.27 USD
Net price for quantities from 5 pcs - 52.76 USDGross price for quantities from 5 pcs - 52.76 USD
Net price for quantities from 10 pcs - 49.24 USDGross price for quantities from 10 pcs - 49.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.