+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP-1212D

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: RECOM

Manufacturer part number:
RP-1212D
TME Symbol:
RP-1212D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
RP
Body dimensions
19.65x7.05x10.2mm
Efficiency
79...82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight2.563 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP-1212D
2 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 25 pcs - 8.40 USDGross price for quantities from 25 pcs - 8.40 USD
Net price for quantities from 75 pcs - 8.28 USDGross price for quantities from 75 pcs - 8.28 USD
Net price for quantities from 100 pcs - 8.04 USDGross price for quantities from 100 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs