+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP-1215S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 66mA

Manufacturer: RECOM

Manufacturer part number:
RP-1215S
TME Symbol:
RP-1215S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RP
Body dimensions
19.65x7.05x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.55 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP-1215S
38 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 25 pcs - 13.18 USDGross price for quantities from 25 pcs - 13.18 USD
Net price for quantities from 75 pcs - 12.90 USDGross price for quantities from 75 pcs - 12.90 USD
Net price for quantities from 100 pcs - 12.64 USDGross price for quantities from 100 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs