+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP-1224S/P/X2

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 24VDC; Iout: 42mA


Manufacturer: RECOM

Manufacturer part number:
RP-1224S/P/X2
TME Symbol:
RP-1224S/P/X2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output current
42mA
Case
SIP7
Mounting
THT
Manufacturer series
RP
Body dimensions
19.65x7.05x10.2mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP-1224S/P/X2
0 in TME stock
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 25 pcs - 15.68 USDGross price for quantities from 25 pcs - 15.68 USD
Net price for quantities from 75 pcs - 15.46 USDGross price for quantities from 75 pcs - 15.46 USD
Net price for quantities from 100 pcs - 15.01 USDGross price for quantities from 100 pcs - 15.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.