+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP-243.3S

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: RECOM

Manufacturer part number:
RP-243.3S
TME Symbol:
RP-243.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP7
Mounting
THT
Manufacturer series
RP
Body dimensions
19.65x7.05x10.2mm
Efficiency
70%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP-243.3S
0 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 75 pcs - 13.81 USDGross price for quantities from 75 pcs - 13.81 USD
Net price for quantities from 100 pcs - 13.42 USDGross price for quantities from 100 pcs - 13.42 USD
No. of pieces (Multiplicity: 1)