+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP06-11012SRAW

Converter: DC/DC; 6W; Uin: 36÷160VDC; Uout: 12VDC; Iout: 500mA; DIP24


Manufacturer: RECOM

Manufacturer part number:
RP06-11012SRAW
TME Symbol:
RP06-11012SRAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
36...160V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
RP06-RAW
Body dimensions
31.8x20.3x10.2mm
Efficiency
84.5%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Gross weight13.58 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP06-11012SRAW
7 in TME stock
Net price for quantities from 1 pcs - 56.62 USDGross price for quantities from 1 pcs - 56.62 USD
Net price for quantities from 14 pcs - 49.55 USDGross price for quantities from 14 pcs - 49.55 USD
Net price for quantities from 98 pcs - 46.01 USDGross price for quantities from 98 pcs - 46.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs