+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP06-11024SRAW

Converter: DC/DC; 6W; Uin: 36÷160VDC; Uout: 24VDC; Iout: 250mA; DIP24

Manufacturer: RECOM

Manufacturer part number:
RP06-11024SRAW
TME Symbol:
RP06-11024SRAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
36...160V DC
Output voltage
24V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
RP06-RAW
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Gross weight13.61 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP06-11024SRAW
14 in TME stock
Net price for quantities from 1 pcs - 50.76 USDGross price for quantities from 1 pcs - 50.76 USD
Net price for quantities from 7 pcs - 45.04 USDGross price for quantities from 7 pcs - 45.04 USD
Net price for quantities from 98 pcs - 44.68 USDGross price for quantities from 98 pcs - 44.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs