+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-11015DAW

Converter: DC/DC; 8W; Uin: 43÷160VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RP08-11015DAW
TME Symbol:
RP08-11015DAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
43...160V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Case
DIP24
Mounting
THT
Manufacturer series
RP08-AW
Body dimensions
31.8x20.3x10.2mm
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-11015DAW
0 in TME stock
Net price for quantities from 7 pcs - 60.51 USDGross price for quantities from 7 pcs - 60.51 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.