+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-2405SAW

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1.6A; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
RP08-2405SAW
TME Symbol:
RP08-2405SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1.6A
Case
DIP24
Mounting
THT
Manufacturer series
RP08-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight15.47 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-2405SAW
43 in TME stock
Net price for quantities from 1 pcs - 50.16 USDGross price for quantities from 1 pcs - 50.16 USD
Net price for quantities from 7 pcs - 46.91 USDGross price for quantities from 7 pcs - 46.91 USD
Net price for quantities from 14 pcs - 44.63 USDGross price for quantities from 14 pcs - 44.63 USD
Net price for quantities from 21 pcs - 43.32 USDGross price for quantities from 21 pcs - 43.32 USD
Net price for quantities from 28 pcs - 42.02 USDGross price for quantities from 28 pcs - 42.02 USD
Net price for quantities from 35 pcs - 41.37 USDGross price for quantities from 35 pcs - 41.37 USD
Net price for quantities from 42 pcs - 41.04 USDGross price for quantities from 42 pcs - 41.04 USD
Net price for quantities from 105 pcs - 40.72 USDGross price for quantities from 105 pcs - 40.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 7 pcs