+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-2412DAW

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; DIP24


Manufacturer: RECOM

Manufacturer part number:
RP08-2412DAW
TME Symbol:
RP08-2412DAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.333A
Output current 2
333mA
Case
DIP24
Mounting
THT
Manufacturer series
RP08-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-2412DAW
0 in TME stock
Net price for quantities from 1 pcs - 53.39 USDGross price for quantities from 1 pcs - 53.39 USD
Net price for quantities from 10 pcs - 49.32 USDGross price for quantities from 10 pcs - 49.32 USD
Net price for quantities from 14 pcs - 47.95 USDGross price for quantities from 14 pcs - 47.95 USD
Net price for quantities from 21 pcs - 46.25 USDGross price for quantities from 21 pcs - 46.25 USD
Net price for quantities from 28 pcs - 44.89 USDGross price for quantities from 28 pcs - 44.89 USD
Net price for quantities from 35 pcs - 44.21 USDGross price for quantities from 35 pcs - 44.21 USD
Net price for quantities from 42 pcs - 43.53 USDGross price for quantities from 42 pcs - 43.53 USD
Net price for quantities from 50 pcs - 42.85 USDGross price for quantities from 50 pcs - 42.85 USD
Net price for quantities from 100 pcs - 42.51 USDGross price for quantities from 100 pcs - 42.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.