+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-2415DA

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT

Manufacturer: RECOM

Manufacturer part number:
RP08-2415DA
TME Symbol:
RP08-2415DA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.267A
Output current 2
267mA
Case
DIP24
Mounting
THT
Manufacturer series
RP08-A
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...80°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight15.86 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-2415DA
6 in TME stock
Net price for quantities from 1 pcs - 49.19 USDGross price for quantities from 1 pcs - 49.19 USD
Net price for quantities from 14 pcs - 44.66 USDGross price for quantities from 14 pcs - 44.66 USD
Net price for quantities from 21 pcs - 43.37 USDGross price for quantities from 21 pcs - 43.37 USD
Net price for quantities from 28 pcs - 42.39 USDGross price for quantities from 28 pcs - 42.39 USD
Net price for quantities from 42 pcs - 41.09 USDGross price for quantities from 42 pcs - 41.09 USD
Net price for quantities from 56 pcs - 40.77 USDGross price for quantities from 56 pcs - 40.77 USD
No. of pieces (Multiplicity: 1)