+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-243.3SAW/SMD

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2.4A; SMT


Manufacturer: RECOM

Manufacturer part number:
RP08-243.3SAW/SMD
TME Symbol:
RP08-243.3SAW/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2.4A
Mounting
SMT
Manufacturer series
RP08-AW
Body dimensions
32x20.3x11.2mm
Efficiency
85%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-243.3SAW/SMD
0 in TME stock
Net price for quantities from 1 pcs - 60.01 USDGross price for quantities from 1 pcs - 60.01 USD
Net price for quantities from 7 pcs - 52.32 USDGross price for quantities from 7 pcs - 52.32 USD
Net price for quantities from 70000 pcs - 48.86 USDGross price for quantities from 70000 pcs - 48.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.