+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP08-4805SAW

Converter: DC/DC; 8W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 1.6A; DIP24


Manufacturer: RECOM

Manufacturer part number:
RP08-4805SAW
TME Symbol:
RP08-4805SAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
8W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
1.6A
Case
DIP24
Mounting
THT
Manufacturer series
RP08-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP08-4805SAW
0 in TME stock
Net price for quantities from 1 pcs - 51.07 USDGross price for quantities from 1 pcs - 51.07 USD
Net price for quantities from 7 pcs - 44.90 USDGross price for quantities from 7 pcs - 44.90 USD
Net price for quantities from 17500 pcs - 41.64 USDGross price for quantities from 17500 pcs - 41.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.