+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP10-1103.3SRAW

Converter: DC/DC; 10W; Uin: 36÷160VDC; Uout: 3.3VDC; Iout: 2.5A


Manufacturer: RECOM

Manufacturer part number:
RP10-1103.3SRAW
TME Symbol:
RP10-1103.3SRAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
36...160V DC
Output voltage
3.3V DC
Output current
2.5A
Case
DIP24
Manufacturer series
RP10-RAW
Body dimensions
31.8x20.3x10.6mm
Efficiency
83%
Operating temperature
-40...105°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight14 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-1103.3SRAW
0 in TME stock
Net price for quantities from 1 pcs - 65.96 USDGross price for quantities from 1 pcs - 65.96 USD
Net price for quantities from 14 pcs - 57.71 USDGross price for quantities from 14 pcs - 57.71 USD
Net price for quantities from 98 pcs - 53.59 USDGross price for quantities from 98 pcs - 53.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.