+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP10-1205SE

Converter: DC/DC; 10W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2A; THT; RP10-E

Manufacturer: RECOM

Manufacturer part number:
RP10-1205SE
TME Symbol:
RP10-1205SE

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
RP10-E
Body dimensions
50.8x25.4x10.2mm
Efficiency
81%
Operating temperature
-25...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-1205SE
0 in TME stock
Net price for quantities from 1 pcs - 49.37 USDGross price for quantities from 1 pcs - 49.37 USD
Net price for quantities from 5 pcs - 46.90 USDGross price for quantities from 5 pcs - 46.90 USD
Net price for quantities from 9 pcs - 45.14 USDGross price for quantities from 9 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.