+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP10-2405SEW/M2

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 2A; THT; OUT: 1


Manufacturer: RECOM

Manufacturer part number:
RP10-2405SEW/M2
TME Symbol:
RP10-2405SEW/M2

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
2A
Mounting
THT
Manufacturer series
RP10-EW
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-40...78°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP10-2405SEW/M2
0 in TME stock
Net price for quantities from 1 pcs - 68.78 USDGross price for quantities from 1 pcs - 68.78 USD
Net price for quantities from 9 pcs - 64.46 USDGross price for quantities from 9 pcs - 64.46 USD
Net price for quantities from 27 pcs - 56.24 USDGross price for quantities from 27 pcs - 56.24 USD
Net price for quantities from 54 pcs - 54.51 USDGross price for quantities from 54 pcs - 54.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.