+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP12-1205SA

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 2.4A; DIP24

Manufacturer: RECOM

Manufacturer part number:
RP12-1205SA
TME Symbol:
RP12-1205SA

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
2.4A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-A
Body dimensions
31.8x20.3x10.2mm
Efficiency
84%
Operating temperature
-40...72°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-1205SA
0 in TME stock
Net price for quantities from 1 pcs - 50.84 USDGross price for quantities from 1 pcs - 50.84 USD
Net price for quantities from 7 pcs - 44.04 USDGross price for quantities from 7 pcs - 44.04 USD
Net price for quantities from 350 pcs - 40.81 USDGross price for quantities from 350 pcs - 40.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.