+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP12-2412DAW

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: RECOM

Manufacturer part number:
RP12-2412DAW
TME Symbol:
RP12-2412DAW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
RP12-AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...70°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight18 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RP12-2412DAW
0 in TME stock
Net price for quantities from 1 pcs - 59.30 USDGross price for quantities from 1 pcs - 59.30 USD
Net price for quantities from 14 pcs - 55.14 USDGross price for quantities from 14 pcs - 55.14 USD
Net price for quantities from 21 pcs - 53.26 USDGross price for quantities from 21 pcs - 53.26 USD
Net price for quantities from 28 pcs - 51.36 USDGross price for quantities from 28 pcs - 51.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.